170012-2 | |
---|---|
DigiKey Part Number | 17-170012-2TR-ND - Tape & Reel (TR) 17-170012-2CT-ND - Cut Tape (CT) 17-170012-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 170012-2 |
Description | 20-16 SHUR PLUG RECPT - TPBR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 16-20 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 170012-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.157" (4.00mm) | |
Wire Gauge | 16-20 AWG | |
Length - Overall | 0.701" (17.80mm) | |
Length - Barrel | 0.252" (6.40mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.07500 | $0.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.07917 | $475.02 |
12,000 | $0.06927 | $831.24 |
30,000 | $0.06680 | $2,004.00 |
60,000 | $0.06432 | $3,859.20 |