

1658653-1 | ||
---|---|---|
Digi-Key Part Number | A31491-ND | |
Manufacturer | ||
Manufacturer Product Number | 1658653-1 | |
Description | CONN D-SUB HOUSING RCPT 50POS | |
Manufacturer Standard Lead Time | 22 Weeks | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 50 Position | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 1658653-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 50 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Shielded | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 200µin (5.08µm) | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | 1658653-1 Statement of Compliance |
Featured Product | Drone Solutions |
HTML Datasheet | 1658653 |
EDA Models | 1658653-1 Models |
Product Drawings | 1658653 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $12.02000 | $12.02 |
10 | $10.86700 | $108.67 |
25 | $10.57920 | $264.48 |
50 | $10.17680 | $508.84 |
100 | $9.42930 | $942.93 |
250 | $9.37180 | $2,342.95 |
500 | $9.02684 | $4,513.42 |
1,000 | $8.04941 | $8,049.41 |
Attribute | Description |
---|---|
Other Names | 16586531 A31491 2266-1658653-1 |
Standard Package | 1 |