165012 | |
---|---|
DigiKey Part Number | A122550-ND |
Manufacturer | |
Manufacturer Product Number | 165012 |
Description | CONN SPADE TERM 14-16AWG #8 BLU |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 165012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.788" (20.02mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.120" ~ 0.195" (3.05mm ~ 4.95mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.280" (7.11mm) | |
Length - Termination | 0.384" (9.75mm) | |
Tongue Inside Opening | 0.171" (4.34mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.52000 | $0.52 |
10 | $0.44400 | $4.44 |
25 | $0.41640 | $10.41 |
50 | $0.39660 | $19.83 |
100 | $0.37760 | $37.76 |
250 | $0.35392 | $88.48 |
500 | $0.33700 | $168.50 |
1,000 | $0.32091 | $320.91 |
3,000 | $0.29696 | $890.88 |