1601110-2 | |
---|---|
DigiKey Part Number | A141005TR-ND - Tape & Reel (TR) A141005CT-ND - Cut Tape (CT) A141005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1601110-2 |
Description | CONN MAG TERM 18-34AWG PCB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Siameze 18-34 AWG PCB Post |
Datasheet | Datasheet |
EDA/CAD Models | 1601110-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Siameze | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | PCB Post | |
Wire Gauge | 18-34 AWG | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.25000 | $0.25 |
10 | $0.21300 | $2.13 |
25 | $0.21240 | $5.31 |
50 | $0.21000 | $10.50 |
100 | $0.19400 | $19.40 |
250 | $0.15944 | $39.86 |
500 | $0.15056 | $75.28 |
1,000 | $0.13994 | $139.94 |
2,500 | $0.13551 | $338.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.14683 | $4,404.90 |