USD

Obsolete item.
1551962-3

1551962-3

Digi-Key Part Number
A107904TR-ND - Tape & Reel (TR)
A107904CT-ND - Cut Tape (CT)
A107904DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1551962-3
Supplier
Description
CONN HDR 1POS STACK SMD GOLD
Detailed Description
1 Position Header Spacer Connector Gold Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Pitch
-
Row Spacing
-
Length - Overall Pin
-
Length - Post (Mating)
-
Length - Stack Height
-
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
-
Color
-
Number of Positions
1
Number of Rows
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Other NamesA107904TR
Standard Package100,000