USD

cms-photo-not-available
1544228-1
Digi-Key Part Number
17-1544228-1CT-ND - Cut Tape (CT)
17-1544228-1TR-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1544228-1
Supplier
Description
CONN QC RCPT 7-9AWG 0.315 CRIMP
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
0.315" (8.00mm) Quick Connect Female 7-9 AWG Crimp Connector Non-Insulated
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Cut Tape (CT)
Reel
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.315" (8.00mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.433" (11.00mm)
Length - Overall
1.433" (36.40mm)
Termination
Crimp
Wire Gauge
7-9 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Copper Alloy
Contact Finish
Tin
Insulation Diameter
0.193" ~ 0.237" (4.90mm ~ 6.02mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,490 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names1544228-1-ND
Standard Package900