
1499836-1 | ||
---|---|---|
Digi-Key Part Number | 2266-1499836-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1499836-1 | |
Description | INSERT SC JACK COUPLER | |
Detailed Description | Insert SC Simplex Jack To SC Simplex Jack Almond | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Bulk | |
Product Status | Discontinued at Digi-Key | |
Style | Fiber Optic | |
Exterior Type (Adapter End) | SC Simplex Jack | |
Interior Type (Adapter End) | SC Simplex Jack | |
Exterior Housing Material | Polyphenylene Oxide (PPO) | |
Interior Housing Material | Polyphenylene Oxide (PPO) | |
Exterior Housing Color | Almond | |
Interior Housing Color | Almond | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | - | |
Ratings | - | |
Specifications | Multimode, Singlemode | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1499836 |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $12.14000 | $12.14 |
60 | $11.65000 | $699.00 |
200 | $11.18000 | $2,236.00 |
400 | $10.73000 | $4,292.00 |
1,000 | $10.31000 | $10,310.00 |
Attribute | Description |
---|---|
Other Names | A108669 2266-1499836-1 -1499836-1-SI |
Standard Package | 1 |