



1452299-2 | |
---|---|
DigiKey Part Number | 17-1452299-2-ND |
Manufacturer | |
Manufacturer Product Number | 1452299-2 |
Description | FEM HSG INLI.ASY12P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Green 0.264" (6.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1452299-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.264" (6.70mm) | |
Number of Rows | 3 | |
Row Spacing | 0.226" (5.75mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Green | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.90000 | $2.90 |
10 | $2.46700 | $24.67 |
25 | $2.31240 | $57.81 |
56 | $2.18446 | $122.33 |
112 | $2.08018 | $232.98 |
280 | $1.94986 | $545.96 |
504 | $1.87065 | $942.81 |
1,008 | $1.78140 | $1,795.65 |
2,520 | $1.66996 | $4,208.30 |