USD

1438246-1
1438246-1
Digi-Key Part Number
A100456TR-ND - Tape & Reel (TR)
A100456CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1438246-1
Supplier
Description
CONN SPLICE 16-18 AWG CRIMP
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp, Piercing 16-18 AWG -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp, Piercing
Wire Gauge
16-18 AWG
Insulation
Non-Insulated
Features
-
Color
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

36,504 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.25000$0.25
10$0.23500$2.35
25$0.20080$5.02
50$0.17560$8.78
100$0.16300$16.30
250$0.14420$36.05
500$0.13792$68.96
1,000$0.11284$112.84
2,500$0.10344$258.60
Additional Resources
AttributeDescription
Other Names
1438246-1-ND
14382461
A100456TR
Standard Package12,500