USD

Quote Required, submit request here.
cms-photo-not-available

1375192-7

Digi-Key Part Number
1375192-7-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1375192-7
Supplier
Description
INSERT 6P6C JACK TO IDC CONN
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Insert Modular Jack 6p6c (RJ11, RJ12, RJ14, RJ25) To IDC, Pressdown, Punchdown Block Red
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bag
Part Status
Active
Style
Modular
Exterior Type (Adapter End)
Modular Jack 6p6c (RJ11, RJ12, RJ14, RJ25)
Interior Type (Adapter End)
IDC, Pressdown, Punchdown Block
Exterior Housing Material
Polycarbonate (PC)
Interior Housing Material
-
Exterior Housing Color
Red
Interior Housing Color
-
Exterior Contact Material
Beryllium Copper
Interior Contact Material
-
Exterior Contact Finish
Gold
Interior Contact Finish
-
Operating Temperature
-
Ratings
Cat3
Specifications
-
Features
-
Exterior Contact Finish Thickness
50µin (1.27µm)
Interior Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4030
Available To Order

Additional Resources
AttributeDescription
Standard Package25