USD

Obsolete item.
1339015-1
1339015-1
Digi-Key Part Number
A110814-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1339015-1
Supplier
Description
CONN MOD JACK 8P8C SHIELDED
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5e
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Mounting Type
Panel Mount
Orientation
Straight
Termination
IDC
Shielding
Shielded
Ratings
Cat5e
Features
Panel Lock, Toolless
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polyphenylene Oxide (PPO)
Operating Temperature
-10°C ~ 70°C
Number of Ports
1
Number of Rows
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other Names
1339015-1-ND
13390151
887620-000
A110814
Standard Package1