1123343-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1123343-1

Digi-Key Part Number
A107011TR-ND - Tape & Reel (TR)
A107011CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1123343-1
Supplier
Description
CONN SOCKET 20-24AWG CRIMP TIN
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Socket Contact Tin 20-24 AWG Crimp -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.06622$662.20
20,000$0.06055$1,211.00
30,000$0.05487$1,646.10
50,000$0.05109$2,554.50
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.16000$0.16
10$0.15000$1.50
25$0.11200$2.80
50$0.09600$4.80
100$0.09270$9.27
250$0.07992$19.98
500$0.07672$38.36
1,000$0.06714$67.14
2,500$0.06074$151.85
Additional Resources
AttributeDescription
Other Names
A107011CT
-1123343-1-LSI
Q3074120
11233431
1123343-1-ND
-1123343-1-CSI
-1123343-1-SI
2266-1123343-1TR
A107011TR
Standard Package10,000