cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1103416-2

Digi-Key Part Number
1103416-2-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1103416-2
Supplier
Description
INSERT MALE 16POS+1GND
Detailed Description
Male Insert Beige 16+Ground Position -
Customer Reference
Product Attributes
Type
Description
Select
Category
TE Connectivity AMP Connectors
Bulk
Part Status
Obsolete
Connector Type
Insert
Gender
Male
Number of Positions
16+Ground
Size
-
Termination Style
-
Voltage Rating
250V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-
Color
Beige
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
-
Contact Finish
-
Material Flammability Rating
-
1 (Unlimited)
OBSOLETE
0000.00.0000
HA.16.STI.C
10