1103168-1 | |
---|---|
DigiKey Part Number | 1103168-1-ND |
Manufacturer | |
Manufacturer Product Number | 1103168-1 |
Description | SET HB.48.AG/HE.24 |
Customer Reference | |
Detailed Description | 24+Ground Panel Connector Assembly Bottom Entry Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Bottom Entry | |
Number of Positions | 24+Ground | |
Size | 12 | |
Thread Size | - | |
Termination Style | Screw | |
Contents | Panel Connector Assembly | |
Includes | 3 pcs - 1 Base, 1 Female Insert, 1 Male Insert | |
Base Product Number |