
1064303-1 | |
---|---|
DigiKey Part Number | 1064303-1-ND |
Manufacturer | |
Manufacturer Product Number | 1064303-1 |
Description | COAX CBL OSMT TO OSMT 3.9" |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial OSMT to OSMT 3.937" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1064303-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | OSMT to OSMT | |
1st Connector | OSMT Jack, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | OSMT Jack, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,400 | $10.31211 | $24,749.06 |