
1059781-1 | |
---|---|
DigiKey Part Number | 1059781-1-ND |
Manufacturer | |
Manufacturer Product Number | 1059781-1 |
Description | CONN EMI GASKET FOR OSP CONN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector EMI Gasket For OSP Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | OSP | |
Accessory Type | EMI Gasket | |
For Use With/Related Products | OSP Connectors | |
Body Material | - | |
Body Finish | Silver | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $168.25319 | $168,253.19 |