1057392-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1057392-1

Digi-Key Part Number
A34435-ND
TE Connectivity AMP Connectors
1057392-1
Supplier
Description
CONN ADAPT BNC PLUG TO N JACK
Manufacturer Standard Lead Time
14
Detailed Description
Adapter Coaxial Connector BNC Plug, Male Pin To N Jack, Female Socket 50Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity AMP Connectors
-
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
BNC to N
Center Gender
Female to Male
Convert From (Adapter End)
BNC Plug, Male Pin
Convert To (Adapter End)
N Jack, Female Socket
Impedance
50Ohm
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock, Threaded
Frequency - Max
4 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
1 (Unlimited)
EAR99
8536.69.4010
Bulk
Unit Price
200$87.67105$17,534.21

78In Stock
2266-1057392-1
A34435
3082 2321 00
200