
104885-1 | ||
---|---|---|
Digi-Key Part Number | 104885-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 104885-1 | |
Description | CONN SOCKET SOLDER PCB TIN | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | Socket Contact Tin Solder, PCB | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Bag | |
Product Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Resource Type | Link |
---|---|
Video File | Taking Commercial Drone Reliability to New Heights |
Environmental Information | 104885-1 Statement of Compliance |
HTML Datasheet | 104885 |
Product Drawings | 104885 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
20,000 | $0.15687 | $3,137.40 |
Attribute | Description |
---|---|
Standard Package | 20,000 |