USD

1-104479-0
104479-4
Digi-Key Part Number
A28331TR-ND - Tape & Reel (TR)
A28331CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
104479-4
Supplier
Description
CONN SOCKET 20-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Socket Contact Gold 20-24 AWG Crimp
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

26,111 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
104479-4-ND
A28330
A28330-ND
A28331TR
Standard Package60,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1-104479-0TE Connectivity AMP Connectors74,672A34249CT-ND$0.19000RoHS Replacement