102398-1

DigiKey Part Number
A3047-ND
Manufacturer
Manufacturer Product Number
102398-1
Description
CONN RCPT 6POS IDC 22-26AWG GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
102398-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
6
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
22-26 AWG
Features
Closed End
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Base Product Number
In-Stock: 406
Can ship immediately
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$6.54000$6.54
10$5.33200$53.32
25$4.91560$122.89
40$4.71500$188.60
80$4.43388$354.71
410$3.83605$1,572.78
820$3.68740$3,023.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.