
100594-1 | |
---|---|
DigiKey Part Number | 100594-1-ND |
Manufacturer | |
Manufacturer Product Number | 100594-1 |
Description | CONN PLUG HSG TYPE C 30POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30 Position Housing for Male Pins Connector Panel Mount Type C |
Datasheet | Datasheet |
EDA/CAD Models | 100594-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Type C | |
Number of Positions | 30 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | - | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
12,000 | $5.48198 | $65,783.76 |