



1-967628-4 | |
|---|---|
DigiKey Part Number | A128333-ND |
Manufacturer | |
Manufacturer Product Number | 1-967628-4 |
Description | CONN PLUG HSG 15POS 5.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Plug Blue 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-967628-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Blue | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.93000 | $1.93 |
| 10 | $1.64100 | $16.41 |
| 25 | $1.53800 | $38.45 |
| 50 | $1.46440 | $73.22 |
| 100 | $1.39450 | $139.45 |
| 250 | $1.30708 | $326.77 |
| 800 | $1.20410 | $963.28 |
| 1,600 | $1.14665 | $1,834.64 |
| 3,200 | $1.09195 | $3,494.24 |

