1-796387-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-796387-2

Digi-Key Part Number
A134983-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-796387-2
Supplier
Description
CONN RCPT MALE 24POS GOLD SOLDER
Manufacturer Standard Lead Time
25
Detailed Description
24 Position Circular Connector Receptacle, Male Pins Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity AMP Connectors
Tray
Part Status
Active
Connector Type
Receptacle, Male Pins
Number of Positions
24
Shell Size - Insert
23-24
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Flange
Termination
Solder
Fastening Type
Threaded
Orientation
A
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
-
Current Rating (Amps)
-
Voltage Rating
250VAC/DC
Cable Opening
-
Operating Temperature
-55°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insert Material
-
Applications
-
1 (Unlimited)
EAR99
8536.69.4040
All prices are in USD
Tray
QtyUnit PriceExt Price
1$70.05000$70.05
16$64.28313$1,028.53
32$61.81063$1,977.94
40$59.75025$2,390.01
80$57.69000$4,615.20