1-745496-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-745496-9
1-745496-9
1-745496-9

1-745496-9

Digi-Key Part Number
A31969-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-745496-9
Supplier
Description
CONN D-SUB PLUG 25POS IDC
Manufacturer Standard Lead Time
22
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity AMP Connectors
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug, Male Pins
Number of Positions
25
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
IDC, Discrete Wire
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
Varies by Wire Gauge
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
26-30 AWG
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
1 (Unlimited)
EAR99
8536.69.8000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$12.97000$12.97
10$11.79100$117.91
25$11.49600$287.40
50$10.61180$530.59
100$10.02220$1,002.22
250$9.13792$2,284.48
500$8.54838$4,274.19
1,000$7.84094$7,840.94