1-641240-4 is available for purchase but is not normally stocked.
Direct

1-641240-4 | ||
---|---|---|
Digi-Key Part Number | 1-641240-4-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-641240-4 | |
Description | CONN RCPT 14POS 28AWG .100 CLOSD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold 28 AWG | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Green | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 641240 |
EDA Models | 1-641240-4 by SnapEDA |
3D Drawings | 1-641240-4.pdf |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $4.34155 | $4,341.55 |
Attribute | Description |
---|---|
Standard Package | 250 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
4-641240-4 | TE Connectivity AMP Connectors | 465 | A113710-ND | $7.06000 | Direct |