1-5145166-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-5145166-2
1-5145166-2
1-5145166-2

1-5145166-2

DigiKey Part Number
A112309-ND
Manufacturer
Manufacturer Product Number
1-5145166-2
Description
CONN PCI CARDEDGE FML 184P 0.050
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
184 Position Female Connector PCI 5V 64 Bit Gold 0.050" (1.27mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
1-5145166-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Card Type
PCI 5V 64 Bit
Gender
Female
Number of Positions/Bay/Row
49; 11; 32
Number of Positions
184
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.050" (1.27mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Through Hole
Termination
Solder, Staggered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Natural
Flange Feature
-
Operating Temperature
-
Material - Insulation
Thermoplastic
Base Product Number
In-Stock: 384
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$7.72000$7.72
10$6.55800$65.58
35$6.00286$210.10
70$5.71629$400.14
105$5.55505$583.28
280$5.18375$1,451.45
525$4.95899$2,603.47
1,015$4.73385$4,804.86
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.