USD

1-487547-2
1-487547-2
Digi-Key Part Number
A108792TR-ND - Tape & Reel (TR)
A108792CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-487547-2
Supplier
Description
CONTACT FLAT FLEX SOCKET GOLD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Contact Crimp Socket - Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

114,009 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.21000$0.21
10$0.19400$1.94
25$0.16560$4.14
50$0.14480$7.24
100$0.13450$13.45
250$0.11896$29.74
500$0.11378$56.89
1,000$0.09310$93.10
2,500$0.08534$213.35
Import Tariff may apply to this part if shipping to the United States