cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-350781-9

Digi-Key Part Number
1-350781-9-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-350781-9
Supplier
Description
CONN U-MNL CAP 6POS 94V-0 BLK
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Male or Female
Number of Positions
6
Number of Rows
2
Row Spacing
0.250" (6.35mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Note
Contacts Not Included
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8538.90.6000