
1-331366-1 | |
---|---|
DigiKey Part Number | A134947TR-ND - Tape & Reel (TR) A134947CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-331366-1 |
Description | CONN SPADE TERM 16-22AWG #10 RED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Red 10 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-331366-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.296" (7.52mm) | |
Length - Overall | 0.768" (19.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.203" (5.16mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.36000 | $1.36 |
10 | $1.15200 | $11.52 |
25 | $1.07960 | $26.99 |
50 | $1.02820 | $51.41 |
100 | $0.97900 | $97.90 |
250 | $0.91764 | $229.41 |
500 | $0.87380 | $436.90 |
1,000 | $0.83208 | $832.08 |
2,500 | $0.80666 | $2,016.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.74280 | $3,714.00 |
10,000 | $0.70738 | $7,073.80 |