1-292215-9

DigiKey Part Number
A99760-ND
Manufacturer
Manufacturer Product Number
1-292215-9
Description
CONN ADAPT PLUG/PLUG 19POS 1.5MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
19 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1-292215-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Convert From (Adapter End)
Plug, Male Pins
Convert To (Adapter End)
Plug, Male Pins
Number of Positions
19
Pitch
0.059" (1.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Base Product Number
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$1.76000$1.76
10$1.60600$16.06
300$1.40807$422.42
600$1.28148$768.89
1,200$1.14701$1,376.41
5,100$1.02835$5,244.59
10,200$0.97901$9,985.90
Manufacturers Standard Package

Other Suppliers on DigiKey

20,819In Stock
Ships from WEC