USD

1-2213395-1

1-2213395-1

Digi-Key Part Number
A123940-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-2213395-1
Supplier
Description
CONN SSL CONT LOCK 14-18AWG SCRW
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
14-18 AWG SSL Contact Lock with Pins Screw Free Hanging (In-Line)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Style
Cable/Wire to Cable/Wire
Connector Type
Contact Lock with Pins
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Pitch
-
Wire Gauge
14-18 AWG
Features
-
Contact Finish
Tin
Contact Material
Copper Alloy
Fastening Type
-
Housing Color
Black
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
-
Mating Cycles
-
Number of Positions
3
Voltage Rating
400V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4020
Available To Order

AttributeDescription
Other NamesA123940
Standard Package50