
1-2132403-7 | |
---|---|
DigiKey Part Number | 1-2132403-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-2132403-7 |
Description | CONN SFP+ RCP W/CAGE 2X5 200P RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 (20 x 10) Position SFP+ Receptacle with Cage, Ganged (2x5) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-2132403-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x5) | |
Connector Type | SFP+ | |
Number of Positions | 200 (20 x 10) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
72 | $57.53583 | $4,142.58 |