cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2029140-0

Digi-Key Part Number
1-2029140-0-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-2029140-0
Supplier
Description
CONN HEADER VERT 10POS 4.2MM
Detailed Description
Connector Header Through Hole 10 position 0.165" (4.20mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
TE Connectivity AMP Connectors
Bulk
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.165" (4.20mm)
Number of Positions
10
Number of Rows
2
Row Spacing - Mating
0.165" (4.20mm)
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
-
Insulation Height
0.504" (12.80mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Blue
Current Rating (Amps)
-
Voltage Rating
600VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose, Industrial, Lighting
1 (Unlimited)
EAR99
8536.69.4040
All prices are in USD
Bulk
QtyUnit PriceExt Price
2,550$0.60296$1,537.55
2,550