cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2029089-8

Digi-Key Part Number
1-2029089-8-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-2029089-8
Supplier
Description
18P PLUG VAL-U-LOK V2 PM RED
Detailed Description
18 Rectangular Connectors - Housings Plug Red 0.165" (4.20mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
TE Connectivity AMP Connectors
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
18
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Red
Features
-
Note
Contacts Not Included
1 (Unlimited)
EAR99
8538.90.6000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1,000$0.39544$395.44
1,000