1-1969595-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1969595-8

Digi-Key Part Number
A118996-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-1969595-8
Supplier
Description
CONN HSG RECEPT
Detailed Description
18 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Male Pin
Number of Positions
18
Pitch
0.098" (2.50mm)
Number of Rows
2
Row Spacing
0.098" (2.50mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Natural
Features
-
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8538.90.6000
All prices are in USD
Bulk
QtyUnit PriceExt Price
10,000$0.20962$2,096.20

Other Suppliers on Digi-Key

4,393In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names
A118996
-1-1969595-8-SI
2266-1-1969595-8
Standard Package10,000