
1-1933284-2 | ||
---|---|---|
Digi-Key Part Number | 1-1933284-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1933284-2 | |
Description | INSERT LC JACK COUPLER | |
Detailed Description | Insert LC Duplex Jack To LC Duplex Jack Beige | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Bag | |
Product Status | Obsolete | |
Style | Fiber Optic | |
Exterior Type (Adapter End) | LC Duplex Jack | |
Interior Type (Adapter End) | LC Duplex Jack | |
Exterior Housing Material | - | |
Interior Housing Material | - | |
Exterior Housing Color | Beige | |
Interior Housing Color | Beige | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | - | |
Ratings | - | |
Specifications | Multimode | |
Features | Dust Cap | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1933284 |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Attribute | Description |
---|---|
Standard Package | 25 |