
1-1871058-4 | |
---|---|
DigiKey Part Number | A111973-ND |
Manufacturer | |
Manufacturer Product Number | 1-1871058-4 |
Description | CONN PCI EXP FMALE 164POS 0.039 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 164 Position Female Connector PCI Express™ Gold or Gold-Palladium 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-1871058-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 164 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Material | Copper Alloy | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.87000 | $19.87 |
10 | $16.88600 | $168.86 |
30 | $15.62633 | $468.79 |
60 | $14.88067 | $892.84 |
120 | $14.17092 | $1,700.51 |
270 | $13.38359 | $3,613.57 |
510 | $12.79704 | $6,526.49 |