USD

1-1775089-3

1-1775089-3

Digi-Key Part Number
A144173-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-1775089-3
Supplier
Description
CONN MOD JACK 8P8C VERT UNSHLD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
-
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Housing Material
Thermoplastic, Glass Filled
Operating Temperature
-
Number of Ports
1
Number of Rows
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Price and Procurement

3,236 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
1-1775089-3-ND
A144173
Standard Package90