
1-1744544-0 | |
---|---|
DigiKey Part Number | 1-1744544-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1744544-0 |
Description | EP II TPA 10P, BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Economy Power II Housings |
Datasheet | Datasheet |
EDA/CAD Models | 1-1744544-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 10 | |
For Use With/Related Products | Economy Power II Housings | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
12,000 | $0.13000 | $1,560.00 |