cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-172157-5

Digi-Key Part Number
1-172157-5-ND
Manufacturer
Manufacturer Product Number
1-172157-5
Description
CONN RCPT HSG 2POS 4.14MM
Detailed Description
2 Rectangular Connectors - Housings Receptacle Green 0.163" (4.14mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Obsolete
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
0.163" (4.14mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Green
Features
-
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8538.90.6000
Obsolete