USD

cms-photo-not-available
1-1600636-1
Digi-Key Part Number
1-1600636-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-1600636-1
Supplier
Description
CONN RCPT HSG MULTI-BEAM 26P BLK
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
26 (24 + 2 Power) Position Housing for Female Sockets and Blade Sockets Connector Black Panel Mount Multi-Beam
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Housing for Female Sockets and Blade Sockets
Connector Style
Multi-Beam
Number of Positions
26 (24 + 2 Power)
Pitch
-
Number of Rows
-
Mounting Type
Panel Mount
Connector Usage
Receptacle
Features
Guide Pin
Color
Black
Note
Contacts Not Included
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package240