
1-1478212-0 | |
---|---|
DigiKey Part Number | 1-1478212-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1478212-0 |
Description | CONN N JACK STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | RG-58C, 141A | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Silver | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1000 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.3dB | |
Base Product Number |