1-1437542-1

DigiKey Part Number
1-1437542-1-ND
Manufacturer
Manufacturer Product Number
1-1437542-1
Description
CONN IC DIP SOCKET 8POS GOLD
Customer Reference
Detailed Description
8 (2 x 4) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
-
Part Status
Obsolete
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
8 (2 x 4)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Carrier, Closed Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Gold
Contact Finish Thickness - Post
20.0µin (0.51µm)
Contact Material - Post
Beryllium Copper
Housing Material
Aluminum Alloy
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3 A
Contact Resistance
10mOhm
Base Product Number