1-1337427-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1337427-0

Digi-Key Part Number
A111850-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-1337427-0
Supplier
Description
CONN BNC PLUG STR 50 OHM SOLDER
Detailed Description
BNC Connector Plug, Male Pin 50Ohm Free Hanging (In-Line) Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity AMP Connectors
Bulk
Part Status
Last Time Buy
Connector Style
BNC
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50Ohm
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-58C, 141A, Belden 9907
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material
Brass
Body Finish
Silver
Center Contact Plating
Silver
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Center Contact Material
Brass
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.2dB
1 (Unlimited)
EAR99
8536.69.4010
All prices are in USD
Bulk
QtyUnit PriceExt Price
3,000$2.45161$7,354.83
-1-1337427-0-SI
1-1337427-0-ND
A111850
3,000
(1)
1-1337426-0TE Connectivity AMP Connectors3,112A101953-ND$2.50000Direct