cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1102351-1

Digi-Key Part Number
1-1102351-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-1102351-1
Supplier
Description
CONN HOOD TOP ENTRY SZ10 PG29
Detailed Description
Hood Connector Top Entry PG29 10 IP65 - Dust Tight, Water Resistant
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity AMP Connectors
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
10
Lock Location
Locking Clip (2) on Hood
Thread Size
PG29
Size / Dimension
3.740" L x 3.248" W x 3.110" H (95.00mm x 82.50mm x 79.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum
Housing Finish
Powder Coated
Operating Temperature
-
1 (Unlimited)
EAR99
8538.90.8180
HB.32.STO-VS.1.29.G
3