cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1102167-1

Digi-Key Part Number
1-1102167-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-1102167-1
Supplier
Description
CONN BASE SIDE ENTRY SZ7 PG21
Detailed Description
Base - Box Mount Connector Side Entry PG21 7 IP65 - Dust Tight, Water Resistant
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity AMP Connectors
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
7
Lock Location
Locking Clip (2) on Hood
Thread Size
PG21
Size / Dimension
4.173" L x 2.205" W x 2.283" H (106.00mm x 56.00mm x 58.00mm)
Housing Color
Gray
Features
Cover
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
1 (Unlimited)
EAR99
8538.90.8180
HA.32.SGD.1.21.Z
40