1-103168-4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 110
Unit Price: $13.23000
Datasheet
1-103168-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-103168-4

DigiKey Part Number
A108979-ND
Manufacturer
Manufacturer Product Number
1-103168-4
Description
CONN HEADER VERT 32POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 32 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-103168-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.533" (13.55mm)
Insulation Height
0.440" (11.18mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin-Lead
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tray
QuantityUnit PriceExt Price
784$4.53707$3,557.06
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.