
TBS1TBA1MZRES | ||
---|---|---|
Digi-Key Part Number | 450-2122-2-ND - Tape & Reel (TR) 450-2122-1-ND - Cut Tape (CT) 450-2122-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TBS1TBA1MZRES | |
Description | SWITCH TOGGLE SPDT 0.4VA 20V | |
Detailed Description | Toggle Switch SPDT Surface Mount, Right Angle | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Last Time Buy | |
Mounting Type | Surface Mount, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | ||
Actuator Type | Standard Round | |
Actuator Length | 6.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | SMD (SMT) Tab | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Process Sealed | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | - | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 2267131 Drawing |
Featured Product | |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | 2267131 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.24000 | $3.24 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $3.88043 | $9,701.08 |
Attribute | Description |
---|---|
Other Names | 450-2122-2 450-2122-1 450-2122-6 -2267131-4-SI 2267131-4 |
Standard Package | 500 |