
KD700B1/4 | |
---|---|
DigiKey Part Number | KD700B1/4-ND |
Manufacturer | |
Manufacturer Product Number | KD700B1/4 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Line on Side Metal Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.750" (19.05mm) | |
Height | 0.630" (16.00mm) | |
Indicator | Line on Side | |
Material | Metal | |
Color | Black | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.67000 | $9.67 |
5 | $8.34200 | $41.71 |
10 | $7.87000 | $78.70 |
25 | $7.32200 | $183.05 |
50 | $6.95780 | $347.89 |
100 | $6.63170 | $663.17 |
250 | $6.25208 | $1,563.02 |
500 | $5.99930 | $2,999.65 |
1,000 | $5.77257 | $5,772.57 |
