FSM2JSMLSTR | ||
---|---|---|
Digi-Key Part Number | 450-2143-2-ND - Tape & Reel (TR) 450-2143-1-ND - Cut Tape (CT) 450-2143-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FSM2JSMLSTR | |
Description | SWITCH TACTILE SPST-NO 0.05A 24V | |
Manufacturer Standard Lead Time | 22 Weeks | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | 1977223-2 Statement of Compliance |
Featured Product | Tactile Switches |
HTML Datasheet | 1977223 Drawing |
Product Drawings | 1977223 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9031 |
Qty | Unit Price | Ext Price |
---|---|---|
12,000 | $0.21461 | $2,575.32 |
Attribute | Description |
---|---|
Other Names | 1977223-2-ND 450-2143-6 450-2143-1 1977223-2 450-2143-2 |
Standard Package | 1,200 |